Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCU04PW-Q100J

DigiKey Part Number
1727-8020-2-ND - Tape & Reel (TR)
1727-8020-1-ND - Cut Tape (CT)
1727-8020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCU04PW-Q100J
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.3V ~ 1.2V
Mfr
Input Logic Level - High
1.7V ~ 4.8V
Series
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 489 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,85100 Kč48,51 Kč
254,30880 Kč107,72 Kč
1003,71030 Kč371,03 Kč
2503,42520 Kč856,30 Kč
5003,25386 Kč1 626,93 Kč
1 0003,11295 Kč3 112,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,96391 Kč7 409,77 Kč
5 0002,87412 Kč14 370,60 Kč
7 5002,82913 Kč21 218,48 Kč
12 5002,77930 Kč34 741,25 Kč
17 5002,75019 Kč48 128,32 Kč
25 0002,72217 Kč68 054,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč

Other Suppliers on DigiKey

7 489In Stock
Ships from Rochester Electronics, LLC