74HCT74D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT74D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT74D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT74D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT74D-Q100,118 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Clock Frequency 59 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 44ns @ 4.5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,05680 Kč | 101,42 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 250 | 3,21940 Kč | 804,85 Kč |
| 500 | 3,05688 Kč | 1 528,44 Kč |
| 1 000 | 2,92313 Kč | 2 923,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,78173 Kč | 6 954,32 Kč |
| 5 000 | 2,69652 Kč | 13 482,60 Kč |
| 7 500 | 2,65384 Kč | 19 903,80 Kč |
| 12 500 | 2,60656 Kč | 32 582,00 Kč |
| 17 500 | 2,57893 Kč | 45 131,28 Kč |
| 25 000 | 2,55234 Kč | 63 808,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |