Similar

74HCT573BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT573BQ-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT573BQ-Q100,11 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Delay Time - Propagation 17ns |
Mfr | Current - Output High, Low 6mA, 6mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT573QWRKSRQ1 | Texas Instruments | 2 950 | 296-SN74ACT573QWRKSRQ1CT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,37262 Kč | 16 117,86 Kč |
| 6 000 | 5,23235 Kč | 31 394,10 Kč |
| 9 000 | 5,16210 Kč | 46 458,90 Kč |
| 15 000 | 5,08426 Kč | 76 263,90 Kč |
| 21 000 | 5,03876 Kč | 105 813,96 Kč |
| 30 000 | 4,99503 Kč | 149 850,90 Kč |
| Unit Price without VAT: | 5,37262 Kč |
|---|---|
| Unit Price with VAT: | 6,50087 Kč |