74HCT4852D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-8009-2-ND - Tape & Reel (TR) 1727-8009-1-ND - Cut Tape (CT) 1727-8009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4852D-Q100,11 |
Description | IC SWITCH SP4T X 2 210OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 80ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP4T | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 210Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 2Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,42040 Kč | 410,51 Kč |
| 100 | 14,51590 Kč | 1 451,59 Kč |
| 250 | 13,60840 Kč | 3 402,10 Kč |
| 500 | 13,18800 Kč | 6 594,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,13474 Kč | 30 336,85 Kč |
| 5 000 | 11,84808 Kč | 59 240,40 Kč |
| 7 500 | 11,70448 Kč | 87 783,60 Kč |
| 12 500 | 11,54546 Kč | 144 318,25 Kč |
| 17 500 | 11,45254 Kč | 200 419,45 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |