1 Circuit IC Switch 8:1 210Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4851BQ-Q100,1

DigiKey Part Number
1727-8006-2-ND - Tape & Reel (TR)
1727-8006-1-ND - Cut Tape (CT)
1727-8006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4851BQ-Q100,1
Description
IC MUX 8:1 210OHM 16DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 210Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
25ns, 80ns
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
10pF
Series
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Multiplexer/Demultiplexer Circuit
8:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
210Ohm
Package / Case
16-VFQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
16-DHVQFN (2.5x3.5)
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,27100 Kč132,71 Kč
2511,95200 Kč298,80 Kč
10010,50110 Kč1 050,11 Kč
2509,81112 Kč2 452,78 Kč
5009,39492 Kč4 697,46 Kč
1 0009,35545 Kč9 355,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,62906 Kč25 887,18 Kč
6 0008,42202 Kč50 532,12 Kč
9 0008,31833 Kč74 864,97 Kč
15 0008,20343 Kč123 051,45 Kč
21 0008,13630 Kč170 862,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč