74HCT4538PW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74HCT4538PW-Q100,1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4538PW-Q100,1 |
Description | IC MMV 2-CIR 35-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 35 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,29964 Kč | 23 249,10 Kč |
| 5 000 | 9,05971 Kč | 45 298,55 Kč |
| Unit Price without VAT: | 9,29964 Kč |
|---|---|
| Unit Price with VAT: | 11,25256 Kč |