Similar

74HCT4060D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT4060D-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4060D-Q100,11 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Count Rate 88 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 14 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4060M96 | Texas Instruments | 1 448 | 296-31616-1-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,73968 Kč | 14 349,20 Kč |
| 5 000 | 5,58480 Kč | 27 924,00 Kč |
| 7 500 | 5,50722 Kč | 41 304,15 Kč |
| 12 500 | 5,42123 Kč | 67 765,38 Kč |
| 17 500 | 5,37099 Kč | 93 992,32 Kč |
| 25 000 | 5,32267 Kč | 133 066,75 Kč |
| Unit Price without VAT: | 5,73968 Kč |
|---|---|
| Unit Price with VAT: | 6,94501 Kč |