3 Circuit IC Switch 2:1 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4053D-Q100,11

DigiKey Part Number
1727-74HCT4053D-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4053D-Q100,11
Description
IC SWITCH SPDT X 3 120OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
34ns, 31ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
170MHz
Series
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Crosstalk
-60dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Grade
Automotive
Number of Circuits
3
Qualification
AEC-Q100
On-State Resistance (Max)
120Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Supplier Device Package
16-SO
Voltage - Supply, Dual (V±)
±1V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,42890 Kč11 072,25 Kč
5 0004,30375 Kč21 518,75 Kč
7 5004,24109 Kč31 808,17 Kč
12 5004,17165 Kč52 145,62 Kč
17 5004,13106 Kč72 293,55 Kč
25 0004,09205 Kč102 301,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42890 Kč
Unit Price with VAT:5,35897 Kč

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC