Parametric Equivalent

74HCT4053BQ-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74HCT4053BQ-Q100,1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4053BQ-Q100,1 |
Description | IC SWITCH SPDTX3 120OHM 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 34ns, 31ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
On-State Resistance (Max) 120Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 16-VFQFN Exposed Pad |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4053BQ,115 | Nexperia USA Inc. | 8 870 | 1727-74HCT4053BQ,115CT-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17069 Kč | 15 512,07 Kč |
| Unit Price without VAT: | 5,17069 Kč |
|---|---|
| Unit Price with VAT: | 6,25653 Kč |