74HCT4051BQ-Q100,1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 260
Unit Price: 2,13000 Kč
Datasheet
1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4051BQ-Q100,1

DigiKey Part Number
1727-74HCT4051BQ-Q100,1TR-ND - Tape & Reel (TR)
1727-74HCT4051BQ-Q100,1CT-ND - Cut Tape (CT)
1727-74HCT4051BQ-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4051BQ-Q100,1
Description
IC MUX 8:1 120OHM 16DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
39ns, 32ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Series
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
400nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
120Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-VFQFN Exposed Pad
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Supplier Device Package
16-DHVQFN (2.5x3.5)
Voltage - Supply, Dual (V±)
±1V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMUX4051BQBRQ1Texas Instruments4 260296-TMUX4051BQBRQ1CT-ND2,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,80300 Kč68,03 Kč
256,06440 Kč151,61 Kč
1005,26420 Kč526,42 Kč
2504,87992 Kč1 219,98 Kč
5004,64896 Kč2 324,48 Kč
1 0004,48181 Kč4 481,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,22347 Kč12 670,41 Kč
6 0004,10843 Kč24 650,58 Kč
9 0004,05079 Kč36 457,11 Kč
15 0003,98693 Kč59 803,95 Kč
21 0003,94961 Kč82 941,81 Kč
30 0003,91373 Kč117 411,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč