Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT366PW-Q100,11

DigiKey Part Number
1727-7984-2-ND - Tape & Reel (TR)
1727-7984-1-ND - Cut Tape (CT)
1727-7984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT366PW-Q100,11
Description
IC BUFF 4.5V/5.5V 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
6
Supplier Device Package
16-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 44 017 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,89000 Kč98,90 Kč
258,86960 Kč221,74 Kč
1007,75040 Kč775,04 Kč
2507,21660 Kč1 804,15 Kč
5006,89532 Kč3 447,66 Kč
1 0006,77227 Kč6 772,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,35122 Kč15 878,05 Kč
5 0006,18278 Kč30 913,90 Kč
7 5006,09843 Kč45 738,22 Kč
12 5006,00501 Kč75 062,62 Kč
17 5005,95038 Kč104 131,65 Kč
25 0005,89788 Kč147 447,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč

Other Suppliers on DigiKey

44 017In Stock
Ships from Rochester Electronics, LLC