Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT238PW-Q100J

DigiKey Part Number
1727-74HCT238PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT238PW-Q100JCT-ND - Cut Tape (CT)
1727-74HCT238PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT238PW-Q100J
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
4mA, 4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT238PWRochester Electronics, LLC2 3312156-CD74HCT238PW-ND22,89000 KčUpgrade
CD74HCT238PWRTexas Instruments2 798296-31606-1-ND12,18000 KčUpgrade
SN74ACT238PWRQ1Texas Instruments2 901296-SN74ACT238PWRQ1CT-ND15,75000 KčSimilar
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,24400 Kč72,44 Kč
256,46720 Kč161,68 Kč
1005,61700 Kč561,70 Kč
2505,21172 Kč1 302,93 Kč
5004,96770 Kč2 483,85 Kč
1 0004,80434 Kč4 804,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,55270 Kč11 381,75 Kč
5 0004,42470 Kč22 123,50 Kč
7 5004,36061 Kč32 704,58 Kč
12 5004,28959 Kč53 619,87 Kč
17 5004,24806 Kč74 341,05 Kč
25 0004,20816 Kč105 204,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč