74HCT1G14GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8406-2-ND - Tape & Reel (TR) 1727-8406-1-ND - Cut Tape (CT) 1727-8406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G14GW-Q100H |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G14GW-Q100H Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 51ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 5-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 20 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT14DFT2G | onsemi | 3 228 | 488-MC74VHC1GT14DFT2GCT-ND | 2,10000 Kč | Direct |
| MC74VHC1GT14DFT2G-Q | onsemi | 8 942 | 488-MC74VHC1GT14DFT2G-QCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 100 | 1,69660 Kč | 169,66 Kč |
| 250 | 1,55216 Kč | 388,04 Kč |
| 500 | 1,46482 Kč | 732,41 Kč |
| 1 000 | 1,39301 Kč | 1 393,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30398 Kč | 3 911,94 Kč |
| 6 000 | 1,26044 Kč | 7 562,64 Kč |
| 9 000 | 1,23863 Kč | 11 147,67 Kč |
| 15 000 | 1,21445 Kč | 18 216,75 Kč |
| 21 000 | 1,20034 Kč | 25 207,14 Kč |
| 30 000 | 1,18675 Kč | 35 602,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |