74HCT1G08GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-2052-2-ND - Tape & Reel (TR) 1727-2052-1-ND - Cut Tape (CT) 1727-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G08GW-Q100,1 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G08GW-Q100,1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 27ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2mA, 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 100 | 1,48670 Kč | 148,67 Kč |
| 250 | 1,35816 Kč | 339,54 Kč |
| 500 | 1,28004 Kč | 640,02 Kč |
| 1 000 | 1,21599 Kč | 1 215,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13655 Kč | 3 409,65 Kč |
| 6 000 | 1,09771 Kč | 6 586,26 Kč |
| 9 000 | 1,07825 Kč | 9 704,25 Kč |
| 15 000 | 1,05670 Kč | 15 850,50 Kč |
| 21 000 | 1,04410 Kč | 21 926,10 Kč |
| 30 000 | 1,03197 Kč | 30 959,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |