74HCT1G08GV-Q100,1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 480
Unit Price: 2,10000 Kč
Datasheet
AND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G08GV-Q100,1

DigiKey Part Number
1727-74HCT1G08GV-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT1G08GV-Q100,1
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
27ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
4.5V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2mA, 2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT08DBVT1G-Qonsemi1 480488-MC74VHC1GT08DBVT1G-QCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41310 Kč4 239,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,41310 Kč
Unit Price with VAT:1,70985 Kč