Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138PW-Q100,11

DigiKey Part Number
1727-74HCT138PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HCT138PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HCT138PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT138PW-Q100,11
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
4mA, 4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,08900 Kč60,89 Kč
255,42600 Kč135,65 Kč
1004,69730 Kč469,73 Kč
2504,34912 Kč1 087,28 Kč
5004,13954 Kč2 069,77 Kč
1 0003,96778 Kč3 967,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,24705 Kč8 117,63 Kč
5 0003,15016 Kč15 750,80 Kč
7 5003,10168 Kč23 262,60 Kč
12 5003,04794 Kč38 099,25 Kč
17 5003,01654 Kč52 789,45 Kč
25 0002,98632 Kč74 658,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč