16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138BQ-Q100,11

DigiKey Part Number
1727-74HCT138BQ-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT138BQ-Q100,11
Description
IC DECODER/DEMUX 1X3:8 16-DHVQFN
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 5 400 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,06442 Kč15 193,26 Kč
6 0004,92535 Kč29 552,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,06442 Kč
Unit Price with VAT:6,12795 Kč

Other Suppliers on DigiKey

5 400In Stock
Ships from Rochester Electronics, LLC