74HC74BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HC74BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC74BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC74BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74BQ-Q100,115 |
Description | IC FF D-TYPE DBL 1-BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Clock Frequency 82 MHz | Package / Case 14-VFQFN Exposed Pad |
Max Propagation Delay @ V, Max CL 37ns @ 6V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 100 | 3,27150 Kč | 327,15 Kč |
| 250 | 3,01700 Kč | 754,25 Kč |
| 500 | 2,86286 Kč | 1 431,43 Kč |
| 1 000 | 2,73604 Kč | 2 736,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57939 Kč | 7 738,17 Kč |
| 6 000 | 2,50282 Kč | 15 016,92 Kč |
| 9 000 | 2,46444 Kč | 22 179,96 Kč |
| 15 000 | 2,42194 Kč | 36 329,10 Kč |
| 21 000 | 2,39709 Kč | 50 338,89 Kč |
| 30 000 | 2,37320 Kč | 71 196,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |