16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7403D-Q100,518

DigiKey Part Number
74HC7403D-Q100,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC7403D-Q100,518
Description
IC FIFO ASYNC/SYNC 64X4 16SO
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 256 (64 x 4) Uni-Directional 30MHz 49ns 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
256 (64 x 4)
Function
Asynchronous, Synchronous
Data Rate
30MHz
Access Time
49ns
Voltage - Supply
2 V ~ 6 V
Current - Supply (Max)
1mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.