2 Circuit IC Switch 4:1 195Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4852D-Q100,118

DigiKey Part Number
1727-7955-2-ND - Tape & Reel (TR)
1727-7955-1-ND - Cut Tape (CT)
1727-7955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4852D-Q100,118
Description
IC SWITCH SP4T X 2 195OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
39ns, 78ns
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
10pF
Series
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Switch Circuit
SP4T
Qualification
AEC-Q100
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
195Ohm
Supplier Device Package
16-SO
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,65100 Kč86,51 Kč
257,74400 Kč193,60 Kč
1006,74880 Kč674,88 Kč
2506,27504 Kč1 568,76 Kč
5005,98946 Kč2 994,73 Kč
1 0005,84458 Kč5 844,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,50584 Kč13 764,60 Kč
5 0005,35613 Kč26 780,65 Kč
7 5005,28114 Kč39 608,55 Kč
12 5005,19805 Kč64 975,62 Kč
17 5005,14949 Kč90 116,07 Kč
25 0005,10281 Kč127 570,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč