2 Circuit IC Switch 4:1 195Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4852BQ-Q100,11

DigiKey Part Number
1727-7953-2-ND - Tape & Reel (TR)
1727-7953-1-ND - Cut Tape (CT)
1727-7953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4852BQ-Q100,11
Description
IC SWITCH SP4TX2 195OHM 16DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
39ns, 78ns
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
10pF
Series
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Switch Circuit
SP4T
Qualification
AEC-Q100
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-VFQFN Exposed Pad
On-State Resistance (Max)
195Ohm
Supplier Device Package
16-DHVQFN (2.5x3.5)
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,81400 Kč108,14 Kč
259,71800 Kč242,95 Kč
1008,50840 Kč850,84 Kč
2507,93052 Kč1 982,63 Kč
5007,58196 Kč3 790,98 Kč
1 0007,47907 Kč7 479,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,94173 Kč20 825,19 Kč
6 0006,76853 Kč40 611,18 Kč
9 0006,68182 Kč60 136,38 Kč
15 0006,58571 Kč98 785,65 Kč
21 0006,52955 Kč137 120,55 Kč
30 0006,47552 Kč194 265,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč