Parametric Equivalent

74HC4066BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HC4066BQ-Q100,11TR-ND - Tape & Reel (TR) 1727-74HC4066BQ-Q100,11CT-ND - Cut Tape (CT) 1727-74HC4066BQ-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066BQ-Q100,11 |
Description | IC SW SPST-NOX4 95OHM 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -60dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 95Ohm | Package / Case 14-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4066BQ,115 | Nexperia USA Inc. | 4 813 | 1727-6922-1-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 100 | 3,52560 Kč | 352,56 Kč |
| 250 | 3,25384 Kč | 813,46 Kč |
| 500 | 3,08922 Kč | 1 544,61 Kč |
| 1 000 | 2,95421 Kč | 2 954,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78734 Kč | 8 362,02 Kč |
| 6 000 | 2,70570 Kč | 16 234,20 Kč |
| 9 000 | 2,66479 Kč | 23 983,11 Kč |
| 15 000 | 2,61946 Kč | 39 291,90 Kč |
| 21 000 | 2,59296 Kč | 54 452,16 Kč |
| 30 000 | 2,56749 Kč | 77 024,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |