74HC4060BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7349-2-ND - Tape & Reel (TR) 1727-7349-1-ND - Cut Tape (CT) 1727-7349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4060BQ-Q100,11 |
Description | IC BINARY COUNTER 14BIT 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4060BQ-Q100,11 Models |
Category | Count Rate 95 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 14 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,10680 Kč | 127,67 Kč |
| 100 | 4,41590 Kč | 441,59 Kč |
| 250 | 4,08620 Kč | 1 021,55 Kč |
| 500 | 3,88672 Kč | 1 943,36 Kč |
| 1 000 | 3,72316 Kč | 3 723,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52073 Kč | 10 562,19 Kč |
| 6 000 | 3,42169 Kč | 20 530,14 Kč |
| 9 000 | 3,37207 Kč | 30 348,63 Kč |
| 15 000 | 3,31712 Kč | 49 756,80 Kč |
| 21 000 | 3,28501 Kč | 68 985,21 Kč |
| 30 000 | 3,25411 Kč | 97 623,30 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |