74HC4002D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 455
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12
Unit Price: 21,84000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 159
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11 768
Unit Price: 21,84000 Kč
Datasheet
NOR Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4002D-Q100,118

DigiKey Part Number
1727-74HC4002D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4002D-Q100,118
Description
IC GATE NOR 2CH 4-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4002D-Q100,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
4
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4002D,652Nexperia USA Inc.31727-4078-ND11,34000 KčParametric Equivalent
74HC4002D,653Nexperia USA Inc.2 4551727-6326-1-ND8,40000 KčParametric Equivalent
CD74HC4002MTexas Instruments12296-25988-5-ND21,84000 KčParametric Equivalent
CD74HC4002M96Texas Instruments2 159296-31584-1-ND12,81000 KčParametric Equivalent
CD74HC4002MTTexas Instruments11 768296-CD74HC4002MTCT-ND21,84000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,65290 Kč11 632,25 Kč
5 0004,52259 Kč22 612,95 Kč
7 5004,45734 Kč33 430,05 Kč
12 5004,38500 Kč54 812,50 Kč
17 5004,34275 Kč75 998,12 Kč
25 0004,30210 Kč107 552,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,65290 Kč
Unit Price with VAT:5,63001 Kč