74HC3G04DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC3G04DC-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC3G04DC-Q100H |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34721 Kč | 19 041,63 Kč |
| 6 000 | 6,18629 Kč | 37 117,74 Kč |
| 9 000 | 6,10573 Kč | 54 951,57 Kč |
| 15 000 | 6,01643 Kč | 90 246,45 Kč |
| 21 000 | 5,96428 Kč | 125 249,88 Kč |
| 30 000 | 5,91409 Kč | 177 422,70 Kč |
| Unit Price without VAT: | 6,34721 Kč |
|---|---|
| Unit Price with VAT: | 7,68012 Kč |