D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC373BQ-Q100,115

DigiKey Part Number
1727-74HC373BQ-Q100,115TR-ND - Tape & Reel (TR)
1727-74HC373BQ-Q100,115CT-ND - Cut Tape (CT)
1727-74HC373BQ-Q100,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC373BQ-Q100,115
Description
IC D-TYPE TRANSP 8:8 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
12ns
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-VFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
2V ~ 6V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC373BQ,115Nexperia USA Inc.2 0821727-6916-1-ND10,29000 KčParametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,43300 Kč74,33 Kč
256,63520 Kč165,88 Kč
1005,76820 Kč576,82 Kč
2505,35280 Kč1 338,20 Kč
5005,10294 Kč2 551,47 Kč
1 0004,94167 Kč4 941,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,63951 Kč13 918,53 Kč
6 0004,51524 Kč27 091,44 Kč
9 0004,45293 Kč40 076,37 Kč
15 0004,38396 Kč65 759,40 Kč
21 0004,34365 Kč91 216,65 Kč
30 0004,30486 Kč129 145,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč