Similar
Similar

74HC30PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-8400-2-ND - Tape & Reel (TR) 1727-8400-1-ND - Cut Tape (CT) 1727-8400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC30PW-Q100J |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC30PW-Q100J Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 8 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC30ADTR2G | onsemi | 2 098 | MC74HC30ADTR2GOSCT-ND | 6,72000 Kč | Similar |
| SN74HCS30QPWRQ1 | Texas Instruments | 3 841 | 296-SN74HCS30QPWRQ1CT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 250 | 3,75108 Kč | 937,77 Kč |
| 500 | 3,56630 Kč | 1 783,15 Kč |
| 1 000 | 3,41385 Kč | 3 413,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,25293 Kč | 8 132,32 Kč |
| 5 000 | 3,15596 Kč | 15 779,80 Kč |
| 7 500 | 3,10740 Kč | 23 305,50 Kč |
| 12 500 | 3,05360 Kč | 38 170,00 Kč |
| 17 500 | 3,02213 Kč | 52 887,28 Kč |
| 25 000 | 2,99188 Kč | 74 797,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |