D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC259PW-Q100,118

DigiKey Part Number
1727-74HC259PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC259PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC259PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC259PW-Q100,118
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
17ns
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type, Addressable
Mounting Type
Surface Mount
Circuit
1:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Standard
Supplier Device Package
Voltage - Supply
2V ~ 6V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,67700 Kč66,77 Kč
255,97200 Kč149,30 Kč
1005,17600 Kč517,60 Kč
2504,79764 Kč1 199,41 Kč
5004,56958 Kč2 284,79 Kč
1 0004,40139 Kč4 401,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,18381 Kč10 459,53 Kč
5 0004,06446 Kč20 322,30 Kč
7 5004,00465 Kč30 034,88 Kč
12 5003,93842 Kč49 230,25 Kč
17 5003,89969 Kč68 244,57 Kč
25 0003,86246 Kč96 561,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč