74HC259BQ-Q100,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 973
Unit Price: 15,33000 Kč
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC259BQ-Q100,115

DigiKey Part Number
1727-74HC259BQ-Q100,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC259BQ-Q100,115
Description
IC D-TYPE ADDR 1:8 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
17ns
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type, Addressable
Mounting Type
Surface Mount
Circuit
1:8
Package / Case
16-VFQFN Exposed Pad
Output Type
Standard
Supplier Device Package
Voltage - Supply
2V ~ 6V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS259QWBQBRQ1Texas Instruments5 973296-SN74HCS259QWBQBRQ1CT-ND15,33000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,83514 Kč11 505,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3,83514 Kč
Unit Price with VAT:4,64052 Kč