NAND Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC20PW-Q100,118

DigiKey Part Number
1727-74HC20PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC20PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC20PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC20PW-Q100,118
Description
IC GATE NAND 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
4
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC20ADTR2Gonsemi7 327MC74HC20ADTR2GOSCT-ND6,51000 KčSimilar
SN74HC20PWRochester Electronics, LLC2 0442156-SN74HC20PW-ND20,79000 KčSimilar
SN74HC20PWRTexas Instruments8 017296-39202-1-ND8,82000 KčSimilar
SN74HC20PWTTexas Instruments30 588296-SN74HC20PWTCT-ND20,79000 KčSimilar
SN74HCS20QPWRQ1Texas Instruments3 076296-SN74HCS20QPWRQ1CT-ND11,76000 KčSimilar
In-Stock: 2 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,64100 Kč46,41 Kč
254,10720 Kč102,68 Kč
1003,53820 Kč353,82 Kč
2503,26560 Kč816,40 Kč
5003,10140 Kč1 550,70 Kč
1 0002,96576 Kč2 965,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,81466 Kč7 036,65 Kč
5 0002,72856 Kč13 642,80 Kč
7 5002,68548 Kč20 141,10 Kč
12 5002,63772 Kč32 971,50 Kč
17 5002,60981 Kč45 671,68 Kč
25 0002,58297 Kč64 574,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč