74HC1G14GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8393-2-ND - Tape & Reel (TR) 1727-8393-1-ND - Cut Tape (CT) 1727-8393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G14GW-Q100H |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G14GW-Q100H Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 5-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 250 | 1,15740 Kč | 289,35 Kč |
| 500 | 1,08938 Kč | 544,69 Kč |
| 1 000 | 1,03331 Kč | 1 033,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96402 Kč | 2 892,06 Kč |
| 6 000 | 0,93014 Kč | 5 580,84 Kč |
| 9 000 | 0,91316 Kč | 8 218,44 Kč |
| 15 000 | 0,89436 Kč | 13 415,40 Kč |
| 21 000 | 0,88338 Kč | 18 550,98 Kč |
| 30 000 | 0,87281 Kč | 26 184,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |