AND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G08GV-Q100,12

DigiKey Part Number
1727-2616-2-ND - Tape & Reel (TR)
1727-2616-1-ND - Cut Tape (CT)
1727-2616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G08GV-Q100,12
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 6V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2.6mA, 2.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,97400 Kč19,74 Kč
251,73040 Kč43,26 Kč
1001,45940 Kč145,94 Kč
2501,33212 Kč333,03 Kč
5001,25568 Kč627,84 Kč
1 0001,19248 Kč1 192,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11429 Kč3 342,87 Kč
6 0001,07608 Kč6 456,48 Kč
9 0001,05692 Kč9 512,28 Kč
15 0001,03572 Kč15 535,80 Kč
21 0001,02332 Kč21 489,72 Kč
30 0001,01140 Kč30 342,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč