74HC14N-Q100U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 113
Unit Price: 5,04000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC14N-Q100U

DigiKey Part Number
74HC14N-Q100U-ND
Manufacturer
Manufacturer Product Number
74HC14N-Q100U
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-DIP
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 7.8mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Through Hole
Features
Schmitt Trigger
Supplier Device Package
14-DIP
Voltage - Supply
2V ~ 6V
Package / Case
14-DIP (0.300", 7.62mm)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC14D-Q100,118Nexperia USA Inc.1131727-1029-1-ND5,04000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes