Monostable Multivibrator 65 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC123PW-Q100,118

DigiKey Part Number
1727-2033-2-ND - Tape & Reel (TR)
1727-2033-1-ND - Cut Tape (CT)
1727-2033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC123PW-Q100,118
Description
IC MMV 2-CIR 65-NS 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2 V ~ 6 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Schmitt Trigger Input
No
Supplier Device Package
16-TSSOP
Propagation Delay
65 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,94200 Kč59,42 Kč
255,29160 Kč132,29 Kč
1004,57550 Kč457,55 Kč
2504,23572 Kč1 058,93 Kč
5004,03078 Kč2 015,39 Kč
1 0003,86195 Kč3 861,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,68364 Kč9 209,10 Kč
5 0003,57617 Kč17 880,85 Kč
7 5003,52234 Kč26 417,55 Kč
12 5003,46272 Kč43 284,00 Kč
17 5003,42786 Kč59 987,55 Kč
25 0003,39432 Kč84 858,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč