74HC123BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HC123BQ-Q100,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC123BQ-Q100,115 |
Description | IC MMV 2-CIR 65-NS 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 65 ns 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2 V ~ 6 V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Monostable | Mounting Type Surface Mount |
Independent Circuits 2 | Package / Case 16-VFQFN Exposed Pad |
Schmitt Trigger Input No | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Propagation Delay 65 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63566 Kč | 10 906,98 Kč |
| 6 000 | 3,53393 Kč | 21 203,58 Kč |
| 9 000 | 3,48301 Kč | 31 347,09 Kč |
| 15 000 | 3,42657 Kč | 51 398,55 Kč |
| 21 000 | 3,39360 Kč | 71 265,60 Kč |
| 30 000 | 3,36188 Kč | 100 856,40 Kč |
| Unit Price without VAT: | 3,63566 Kč |
|---|---|
| Unit Price with VAT: | 4,39915 Kč |