74HC05D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7920-2-ND - Tape & Reel (TR) 1727-7920-1-ND - Cut Tape (CT) 1727-7920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05D-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC05D-Q100,118 Models |
Category | Current - Output High, Low -, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC05ADR2G | onsemi | 198 174 | MC74HC05ADR2GOSCT-ND | 6,51000 Kč | Direct |
| 74HC05S14-13 | Diodes Incorporated | 399 | 31-74HC05S14-13CT-ND | 5,04000 Kč | Similar |
| MC74HC05ADG | onsemi | 1 275 | MC74HC05ADG-ND | 11,13000 Kč | Similar |
| SN74HCS05QDRQ1 | Texas Instruments | 1 278 | 296-SN74HCS05QDRQ1CT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 100 | 4,64690 Kč | 464,69 Kč |
| 250 | 4,30292 Kč | 1 075,73 Kč |
| 500 | 4,09462 Kč | 2 047,31 Kč |
| 1 000 | 3,92369 Kč | 3 923,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,70102 Kč | 6 752,55 Kč |
| 5 000 | 2,61782 Kč | 13 089,10 Kč |
| 7 500 | 2,57617 Kč | 19 321,27 Kč |
| 12 500 | 2,53002 Kč | 31 625,25 Kč |
| 17 500 | 2,50305 Kč | 43 803,38 Kč |
| 25 000 | 2,47712 Kč | 61 928,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |