Inverter IC 6 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04BQ-Q100,115

DigiKey Part Number
1727-74HC04BQ-Q100,115TR-ND - Tape & Reel (TR)
1727-74HC04BQ-Q100,115CT-ND - Cut Tape (CT)
1727-74HC04BQ-Q100,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC04BQ-Q100,115
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74HC04BQ-Q100,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - Supply
2V ~ 6V
Package / Case
14-VFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,07400 Kč40,74 Kč
253,60320 Kč90,08 Kč
1003,09300 Kč309,30 Kč
2502,84984 Kč712,46 Kč
5002,70370 Kč1 351,85 Kč
1 0002,58275 Kč2 582,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,43360 Kč7 300,80 Kč
6 0002,36056 Kč14 163,36 Kč
9 0002,32401 Kč20 916,09 Kč
15 0002,28349 Kč34 252,35 Kč
21 0002,25981 Kč47 456,01 Kč
30 0002,23704 Kč67 111,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč