74HC00BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HC00BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC00BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC00BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00BQ-Q100,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC00BQ-Q100,115 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 7ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 2V ~ 6V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 250 | 2,94896 Kč | 737,24 Kč |
| 500 | 2,79778 Kč | 1 398,89 Kč |
| 1 000 | 2,67347 Kč | 2 673,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51990 Kč | 7 559,70 Kč |
| 6 000 | 2,44480 Kč | 14 668,80 Kč |
| 9 000 | 2,40714 Kč | 21 664,26 Kč |
| 15 000 | 2,36544 Kč | 35 481,60 Kč |
| 21 000 | 2,34107 Kč | 49 162,47 Kč |
| 30 000 | 2,31764 Kč | 69 529,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |