Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT244BQ-Q100,1

DigiKey Part Number
1727-7868-2-ND - Tape & Reel (TR)
1727-7868-1-ND - Cut Tape (CT)
1727-7868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT244BQ-Q100,1
Description
IC BUFF 4.5V/5.5V 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
4
Supplier Device Package
20-DHVQFN (4.5x2.5)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 313 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,87900 Kč58,79 Kč
255,24120 Kč131,03 Kč
1004,53770 Kč453,77 Kč
2504,19960 Kč1 049,90 Kč
5003,99550 Kč1 997,75 Kč
1 0003,82815 Kč3 828,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,62097 Kč10 862,91 Kč
6 0003,51955 Kč21 117,30 Kč
9 0003,46878 Kč31 219,02 Kč
15 0003,41255 Kč51 188,25 Kč
21 0003,37968 Kč70 973,28 Kč
30 0003,34807 Kč100 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč

Other Suppliers on DigiKey

2 313In Stock
Ships from Rochester Electronics, LLC