74AHCT1G14GW-Q100, | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G14GW-Q100,TR-ND - Tape & Reel (TR) 1727-74AHCT1G14GW-Q100,CT-ND - Cut Tape (CT) 1727-74AHCT1G14GW-Q100,DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14GW-Q100, |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 5-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT14DFT2G | onsemi | 3 228 | 488-MC74VHC1GT14DFT2GCT-ND | 2,10000 Kč | Direct |
| MC74VHC1GT14DFT2G-Q | onsemi | 8 942 | 488-MC74VHC1GT14DFT2G-QCT-ND | 2,10000 Kč | Direct |
| 74AHCT1G14SE-7 | Diodes Incorporated | 42 075 | 74AHCT1G14SE-7DICT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,68760 Kč | 67,19 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 250 | 2,10316 Kč | 525,79 Kč |
| 500 | 1,98978 Kč | 994,89 Kč |
| 1 000 | 1,89654 Kč | 1 896,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79904 Kč | 2 397,12 Kč |
| 6 000 | 0,77007 Kč | 4 620,42 Kč |
| 9 000 | 0,75553 Kč | 6 799,77 Kč |
| 15 000 | 0,73945 Kč | 11 091,75 Kč |
| 21 000 | 0,73005 Kč | 15 331,05 Kč |
| 30 000 | 0,72101 Kč | 21 630,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |