Similar

74AHCT125BQ-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74AHCT125BQ-Q100,1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT125BQ-Q100,1 |
Description | IC BUFF 4.5V/5.5V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT125BQ-Q100,1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-VFQFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT125QWBQARQ1 | Texas Instruments | 0 | 296-CAHCT125QWBQARQ1CT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12079 Kč | 12 362,37 Kč |
| 6 000 | 4,00803 Kč | 24 048,18 Kč |
| 9 000 | 3,95157 Kč | 35 564,13 Kč |
| 15 000 | 3,88898 Kč | 58 334,70 Kč |
| 21 000 | 3,85240 Kč | 80 900,40 Kč |
| 30 000 | 3,81725 Kč | 114 517,50 Kč |
| Unit Price without VAT: | 4,12079 Kč |
|---|---|
| Unit Price with VAT: | 4,98616 Kč |