Direct
Similar
Similar
Similar

74AHC1G32GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74AHC1G32GV-Q100,1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G32GV-Q100,1 |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G32DTT1G | onsemi | 0 | MC74VHC1G32DTT1GOSTR-ND | 0,00000 Kč | Direct |
| MC74VHC1G32DFT1G-Q | onsemi | 7 593 | 488-MC74VHC1G32DFT1G-QCT-ND | 2,10000 Kč | Similar |
| MC74VHC1G32DFT2G | onsemi | 9 153 | MC74VHC1G32DFT2GOSCT-ND | 2,10000 Kč | Similar |
| MC74VHC1G32DFT2G-Q | onsemi | 25 069 | 488-MC74VHC1G32DFT2G-QCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01735 Kč | 3 052,05 Kč |
| 6 000 | 0,98194 Kč | 5 891,64 Kč |
| 9 000 | 0,96418 Kč | 8 677,62 Kč |
| 15 000 | 0,94450 Kč | 14 167,50 Kč |
| 21 000 | 0,93302 Kč | 19 593,42 Kč |
| 30 000 | 0,92196 Kč | 27 658,80 Kč |
| 75 000 | 0,89816 Kč | 67 362,00 Kč |
| 150 000 | 0,88382 Kč | 132 573,00 Kč |
| Unit Price without VAT: | 1,01735 Kč |
|---|---|
| Unit Price with VAT: | 1,23099 Kč |