AND Gate IC 1 Channel Open Drain SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G09GV-Q100H

DigiKey Part Number
1727-7849-2-ND - Tape & Reel (TR)
1727-7849-1-ND - Cut Tape (CT)
1727-7849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G09GV-Q100H
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
252,04960 Kč51,24 Kč
1001,73860 Kč173,86 Kč
2501,59080 Kč397,70 Kč
5001,50178 Kč750,89 Kč
1 0001,42828 Kč1 428,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18233 Kč3 546,99 Kč
6 0001,14215 Kč6 852,90 Kč
9 0001,12204 Kč10 098,36 Kč
15 0001,09978 Kč16 496,70 Kč
21 0001,08675 Kč22 821,75 Kč
30 0001,07422 Kč32 226,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč