Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC125PW-Q100,11

DigiKey Part Number
1727-74AHC125PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74AHC125PW-Q100,11CT-ND - Cut Tape (CT)
1727-74AHC125PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC125PW-Q100,11
Description
IC BUFF 2V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,34700 Kč43,47 Kč
253,85520 Kč96,38 Kč
1003,31140 Kč331,14 Kč
2503,05396 Kč763,49 Kč
5002,89814 Kč1 449,07 Kč
1 0002,77027 Kč2 770,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,63516 Kč6 587,90 Kč
5 0002,55365 Kč12 768,25 Kč
7 5002,51284 Kč18 846,30 Kč
12 5002,46762 Kč30 845,25 Kč
17 5002,44120 Kč42 721,00 Kč
25 0002,41578 Kč60 394,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč