744844221 | |
|---|---|
DigiKey Part Number | 732-7143-ND |
Manufacturer | |
Manufacturer Product Number | 744844221 |
Description | CMC 220UH 12A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µH 2 Line Common Mode Choke Through Hole 12A DCR 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744844221 Models |
Category | Current Rating (Max) 12A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 9mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.102" L x 0.728" W (28.00mm x 18.50mm) |
Number of Lines 2 | Height (Max) 1.299" (33.00mm) |
Inductance @ Frequency 220 µH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 50 | 238,11740 Kč | 11 905,87 Kč |
| 100 | 205,36040 Kč | 20 536,04 Kč |
| 250 | 179,95288 Kč | 44 988,22 Kč |
| 500 | 163,36444 Kč | 81 682,22 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |