100 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 14A DCR 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 14A DCR 6mOhm
#askLorandt explains: Common Mode Choke for AC/DC Power Supply
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode

744844101

DigiKey Part Number
732-7141-ND
Manufacturer
Manufacturer Product Number
744844101
Description
CMC 100UH 14A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µH 2 Line Common Mode Choke Through Hole 14A DCR 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
744844101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
14A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
6mOhm
Series
Voltage Rating - AC
250V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.102" L x 0.728" W (28.00mm x 18.50mm)
Number of Lines
2
Height (Max)
1.299" (33.00mm)
Inductance @ Frequency
100 µH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1275,70000 Kč275,70 Kč
50238,11740 Kč11 905,87 Kč
100205,36040 Kč20 536,04 Kč
250179,95288 Kč44 988,22 Kč
500163,36444 Kč81 682,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:275,70000 Kč
Unit Price with VAT:333,59700 Kč