0.1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 33Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1E104MTRF

DigiKey Part Number
718-2505-2-ND - Tape & Reel (TR)
718-2505-1-ND - Cut Tape (CT)
718-2505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1E104MTRF
Description
CAP TANT 100NF 20% 25V 0805
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 33Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1E104MTRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
33Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,13700 Kč41,37 Kč
503,01960 Kč150,98 Kč
1002,67930 Kč267,93 Kč
5002,10568 Kč1 052,84 Kč
1 0001,92909 Kč1 929,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71099 Kč5 132,97 Kč
9 0001,55094 Kč13 958,46 Kč
15 0001,49175 Kč22 376,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč