0.4 µF Feed Through Capacitor 100V 1410 (3524 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDK101W404M1GV001E

DigiKey Part Number
709-EMDK101W404M1GV001ETR-ND - Tape & Reel (TR)
709-EMDK101W404M1GV001ECT-ND - Cut Tape (CT)
709-EMDK101W404M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDK101W404M1GV001E
Description
CAP PASSTHRU 0.4UF 20% 100V 1410
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.4 µF Feed Through Capacitor 100V 1410 (3524 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDK101W404M1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1410 (3524 Metric)
Type
Pass Through
Size / Dimension
0.140" L x 0.098" W (3.56mm x 2.49mm)
Capacitance
0.4 µF
Height (Max)
0.070" (1.78mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1017,17600 Kč171,76 Kč
5013,50600 Kč675,30 Kč
10012,37830 Kč1 237,83 Kč
50010,47086 Kč5 235,43 Kč
1 0009,88061 Kč9 880,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,39503 Kč18 790,06 Kč
4 0008,99502 Kč35 980,08 Kč
6 0008,79470 Kč52 768,20 Kč
10 0008,57264 Kč85 726,40 Kč
14 0008,44279 Kč118 199,06 Kč
20 0008,31789 Kč166 357,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč