Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
25336NA
25336NA

25336NA

DigiKey Part Number
679-1893-ND
Manufacturer
Manufacturer Product Number
25336NA
Description
SWITCH SLIDE SPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
25336NA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.30mm
Manufacturer
APEM Inc.
Contact Material
Silver (Ag)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Function
On-On
Switch Travel
4.00mm
Current Rating (Amps)
4A (AC), 1A (DC)
Mechanical Life
20,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 688
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1084,16000 Kč841,60 Kč
2577,97800 Kč1 949,45 Kč
10069,52020 Kč6 952,02 Kč
30063,75483 Kč19 126,45 Kč
50061,37296 Kč30 686,48 Kč
1 00058,44121 Kč58 441,21 Kč
2 50055,07490 Kč137 687,25 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč