Similar

AS01508MR-R | |
|---|---|
DigiKey Part Number | 668-1227-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MR-R |
Description | SPEAKER 8OHM 1.2W TOP PORT 88DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.2 W 900 Hz ~ 12 kHz Top Round |
EDA/CAD Models | AS01508MR-R Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1.2 W |
Packaging Bulk | Power - Max 1.8 W |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 900 Hz ~ 12 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 900Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.591" Dia (15.00mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 0.173" (4.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS01508MR-6-R | PUI Audio, Inc. | 14 662 | 668-1526-ND | 77,90000 Kč | Similar |